



744231261 | |
|---|---|
DigiKey Part Number | 732-1467-2-ND - Tape & Reel (TR) 732-1467-1-ND - Cut Tape (CT) 732-1467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744231261 |
Description | CMC 300MA 2LN 260OHM SMD AECQ200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 260 Ohms @ 100 MHz 300mA DCR 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744231261 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 260 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.29000 | $9.29 |
| 10 | $8.79700 | $87.97 |
| 50 | $8.22160 | $411.08 |
| 100 | $7.81040 | $781.04 |
| 500 | $7.48156 | $3,740.78 |
| 1,000 | $6.16613 | $6,166.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.44590 | $4,891.80 |












