Horizontal, 4 PC Pad (2mm x 1.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Horizontal, 4 PC Pad (2mm x 1.2mm)
@askLorandt explains: EMC Filtering of a USB 2.0 Port
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode

744231121

DigiKey Part Number
732-1465-2-ND - Tape & Reel (TR)
732-1465-1-ND - Cut Tape (CT)
732-1465-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744231121
Description
CMC 370MA 2LN 120OHM SMD AECQ200
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 370mA DCR 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
744231121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
370mA
DC Resistance (DCR) (Max)
300mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.055" (1.40mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,222
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.22000$9.22
10$8.73000$87.30
50$8.15860$407.93
100$7.75060$775.06
500$7.42424$3,712.12
1,000$6.11888$6,118.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.42716$4,854.32
Manufacturers Standard Package