



744226 | |
|---|---|
DigiKey Part Number | 732-1475-2-ND - Tape & Reel (TR) 732-1475-1-ND - Cut Tape (CT) 732-1475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744226 |
Description | CMC 10UH 1.6A 2LN 920 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH @ 1 kHz 2 Line Common Mode Choke Surface Mount 920 Ohms @ 100 MHz 1.6A DCR 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744226 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 920 Ohms @ 100 MHz | |
Inductance @ Frequency | 10 µH @ 1 kHz | |
Current Rating (Max) | 1.6A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.362" L x 0.236" W (9.20mm x 6.00mm) | |
Height (Max) | 0.205" (5.20mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.46000 | $21.46 |
| 10 | $21.13100 | $211.31 |
| 50 | $19.09080 | $954.54 |
| 100 | $18.41370 | $1,841.37 |
| 500 | $17.05126 | $8,525.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.11257 | $14,112.57 |






