



744206 | |
|---|---|
DigiKey Part Number | 732-14095-2-ND - Tape & Reel (TR) 732-14095-1-ND - Cut Tape (CT) 732-14095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744206 |
Description | CMC 60UH 2A 2LN SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60 µH 2 Line Common Mode Choke Surface Mount 2A DCR |
Datasheet | Datasheet |
EDA/CAD Models | 744206 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 60 µH @ 100 kHz | |
Current Rating (Max) | 2A | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.238" (6.05mm) | |
Package / Case | Horizontal, 8 Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.73000 | $25.73 |
| 50 | $24.72200 | $1,236.10 |
| 100 | $22.46940 | $2,246.94 |
| 250 | $20.42220 | $5,105.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $19.64117 | $11,784.70 |




