



744117 | |
|---|---|
DigiKey Part Number | 732-2276-ND |
Manufacturer | |
Manufacturer Product Number | 744117 |
Description | FIXED IND 390UH 2A 250 MOHM TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 390 µH Unshielded Toroidal Inductor 2 A 250mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 744117 Models |
Category | Current - Saturation (Isat) 800mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 250mOhm Max |
Packaging Bulk | Frequency - Self Resonant 1.8MHz |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Toroidal | Inductance Frequency - Test 10 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical (Open) |
Tolerance ±20% | Size / Dimension 0.906" Dia x 0.492" W (23.00mm x 12.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.20000 | $34.20 |
| 100 | $31.06080 | $3,106.08 |


