



74408943330 | |
|---|---|
DigiKey Part Number | 732-3035-2-ND - Tape & Reel (TR) 732-3035-1-ND - Cut Tape (CT) 732-3035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74408943330 |
Description | FIXED IND 33UH 900MA 298 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 900 mA 298mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74408943330 Models |
Category | Current - Saturation (Isat) 1.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 298mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 14MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.33000 | $18.33 |
| 10 | $18.02200 | $180.22 |
| 50 | $17.34740 | $867.37 |
| 100 | $16.68960 | $1,668.96 |
| 250 | $15.34956 | $3,837.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $13.34350 | $6,671.75 |



