

744071330 | |
---|---|
DigiKey Part Number | 732-3720-2-ND - Tape & Reel (TR) 732-3720-1-ND - Cut Tape (CT) 732-3720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744071330 |
Description | FIXED IND 33UH 1.9A 120 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 1.9 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744071330 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.181" (4.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.48000 | $17.48 |
10 | $16.67300 | $166.73 |
50 | $15.57820 | $778.91 |
100 | $14.45910 | $1,445.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $12.01333 | $3,604.00 |