



7440700047 | |
|---|---|
DigiKey Part Number | 732-1877-2-ND - Tape & Reel (TR) 732-1877-1-ND - Cut Tape (CT) 732-1877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7440700047 |
Description | FIXED IND 4.7UH 3A 45 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 3 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7440700047 Models |
Category | Current - Saturation (Isat) 2.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 45mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 65MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.79000 | $15.79 |
| 10 | $15.30800 | $153.08 |
| 50 | $14.55200 | $727.60 |
| 100 | $13.40100 | $1,340.10 |
| 250 | $11.48544 | $2,871.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | $10.33442 | $5,683.93 |



