



744066151 | |
|---|---|
DigiKey Part Number | 732-1083-2-ND - Tape & Reel (TR) 732-1083-1-ND - Cut Tape (CT) 732-1083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744066151 |
Description | FIXED IND 150UH 1A 470 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 1 A 470mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744066151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 470mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.02000 | $17.02 |
| 10 | $16.49200 | $164.92 |
| 50 | $14.42880 | $721.44 |
| 100 | $13.19550 | $1,319.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $10.67870 | $8,542.96 |


