



7440660015 | |
|---|---|
DigiKey Part Number | 732-1071-2-ND - Tape & Reel (TR) 732-1071-1-ND - Cut Tape (CT) 732-1071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7440660015 |
Description | FIXED IND 1.5UH 7.2A 7.5 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 7.2 A 7.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7440660015 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 7.5mOhm Max |
Series | Frequency - Self Resonant 65MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.161" (4.10mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 10A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRU1038-1R5Y | Bourns Inc. | 4 | SRU1038-1R5YCT-ND | $6.82000 | Direct |
| DR1040-1R5-R | Eaton - Electronics Division | 75 | 513-1393-1-ND | $6.17000 | Similar |
| NS10155T1R5NNA | Taiyo Yuden | 2,366 | 587-3138-1-ND | $5.84000 | Similar |
| PF0560.152NL | Pulse Electronics | 75 | 553-3049-ND | $7.39478 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.02000 | $17.02 |
| 10 | $16.49200 | $164.92 |
| 50 | $14.42880 | $721.44 |
| 100 | $13.19550 | $1,319.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $11.12369 | $8,898.95 |


