



7440650033 | |
|---|---|
DigiKey Part Number | 732-1056-2-ND - Tape & Reel (TR) 732-1056-1-ND - Cut Tape (CT) 732-1056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7440650033 |
Description | FIXED IND 3.3UH 5.3A 20 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 5.3 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7440650033 Models |
Category | Current - Saturation (Isat) 4.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 20mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 55MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRU1028-3R3Y | Bourns Inc. | 1,107 | SRU1028-3R3YCT-ND | $6.99000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.79000 | $15.79 |
| 10 | $15.30800 | $153.08 |
| 50 | $13.40100 | $670.05 |
| 100 | $12.25000 | $1,225.00 |
| 500 | $11.48544 | $5,742.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.33443 | $10,334.43 |




