150 µH Shielded Drum Core, Wirewound Inductor 430 mA 720mOhm Max 2727 (6868 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µH Shielded Drum Core, Wirewound Inductor 430 mA 720mOhm Max 2727 (6868 Metric)
744062zzz, WE-TPC 6823
@AskLorandt explains: Rated current of an inductor

744062151

DigiKey Part Number
732-3679-2-ND - Tape & Reel (TR)
732-3679-1-ND - Cut Tape (CT)
732-3679-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744062151
Description
FIXED IND 150UH 430MA 720 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 µH Shielded Drum Core, Wirewound Inductor 430 mA 720mOhm Max 2727 (6868 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744062151 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
360mA
Shielding
Shielded
DC Resistance (DCR)
720mOhm Max
Q @ Freq
-
Frequency - Self Resonant
9MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2727 (6868 Metric)
Supplier Device Package
-
Size / Dimension
0.268" L x 0.268" W (6.80mm x 6.80mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 417
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.81000$13.81
10$13.34300$133.43
50$12.68580$634.29
100$11.68280$1,168.28
250$11.01680$2,754.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.92894$4,964.47
Manufacturers Standard Package