



744062150 | |
|---|---|
DigiKey Part Number | 732-3678-2-ND - Tape & Reel (TR) 732-3678-1-ND - Cut Tape (CT) 732-3678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744062150 |
Description | FIXED IND 15UH 1.31A 95 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.31 A 95mOhm Max 2727 (6868 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744062150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 95mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2727 (6868 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.81000 | $13.81 |
| 10 | $13.34300 | $133.43 |
| 50 | $12.68580 | $634.29 |
| 100 | $11.68280 | $1,168.28 |
| 250 | $11.01680 | $2,754.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $10.34264 | $5,171.32 |




