



744062006 | |
|---|---|
DigiKey Part Number | 732-3686-2-ND - Tape & Reel (TR) 732-3686-1-ND - Cut Tape (CT) 732-3686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744062006 |
Description | FIXED IND 6.2UH 1.9A 54 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.2 µH Shielded Drum Core, Wirewound Inductor 1.9 A 54mOhm Max 2727 (6868 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744062006 Models |
Category | Current - Saturation (Isat) 1.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 54mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 45MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2727 (6868 Metric) |
Tolerance ±30% | Size / Dimension 0.268" L x 0.268" W (6.80mm x 6.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.81000 | $13.81 |
| 10 | $13.34300 | $133.43 |
| 50 | $12.68580 | $634.29 |
| 100 | $11.68280 | $1,168.28 |
| 250 | $11.01680 | $2,754.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $10.34264 | $5,171.32 |



