WE-TPC-4828
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-TPC-4828
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: C-Input filter for DC DC converter

744043008

DigiKey Part Number
732-1102-2-ND - Tape & Reel (TR)
732-1102-1-ND - Cut Tape (CT)
732-1102-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744043008
Description
FIXED IND 8.2UH 1.25A 100MOHM SM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Drum Core, Wirewound Inductor 1.25 A 100mOhm Max 1919 (4848 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744043008 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.05A
Shielding
Shielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
-
Frequency - Self Resonant
35MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1919 (4848 Metric)
Supplier Device Package
-
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.48000$12.48
10$12.08300$120.83
50$11.47080$573.54
100$10.00230$1,000.23
250$8.87644$2,219.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.41748$3,208.74
1,000$5.86678$5,866.78
Manufacturers Standard Package