7440420027 | |
---|---|
DigiKey Part Number | 732-1018-2-ND - Tape & Reel (TR) 732-1018-1-ND - Cut Tape (CT) 732-1018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7440420027 |
Description | FIXED IND 2.7UH 2.03A 60MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Drum Core, Wirewound Inductor 2.03 A 60mOhm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7440420027 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.7 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 90MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1919 (4848 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.59000 | $12.59 |
10 | $12.19200 | $121.92 |
50 | $10.66860 | $533.43 |
100 | $9.75490 | $975.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $7.40139 | $5,921.11 |