



744042001 | |
|---|---|
DigiKey Part Number | 732-1016-2-ND - Tape & Reel (TR) 732-1016-1-ND - Cut Tape (CT) 732-1016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744042001 |
Description | FIXED IND 1UH 2.7A 30 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.7 A 30mOhm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744042001 Models |
Category | Current - Saturation (Isat) 2.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 30mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 177MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1919 (4848 Metric) |
Tolerance ±30% | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.58000 | $12.58 |
| 10 | $12.17600 | $121.76 |
| 50 | $10.65500 | $532.75 |
| 100 | $9.74250 | $974.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $6.74985 | $5,399.88 |
| 1,600 | $6.04280 | $9,668.48 |




