



74404020015 | |
|---|---|
DigiKey Part Number | 732-10740-2-ND - Tape & Reel (TR) 732-10740-1-ND - Cut Tape (CT) 732-10740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404020015 |
Description | FIXED IND 1.5UH 1.19A 145 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Semi-Shielded Drum Core, Wirewound Inductor 1.19 A 145mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404020015 Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 145mOhm |
Series | Frequency - Self Resonant 130MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package SMD |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current - Saturation (Isat) 1.6A | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 50 | $4.11900 | $205.95 |
| 100 | $3.13240 | $313.24 |
| 1,000 | $2.72132 | $2,721.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.56306 | $5,126.12 |

