



744029003 | |
---|---|
DigiKey Part Number | 732-1088-2-ND - Tape & Reel (TR) 732-1088-1-ND - Cut Tape (CT) 732-1088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744029003 |
Description | FIXED IND 3.3UH 1.25A 130MOHM SM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.25 A 130mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744029003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 950mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2828 | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.59000 | $12.59 |
10 | $12.19200 | $121.92 |
50 | $10.66860 | $533.43 |
100 | $10.05950 | $1,005.95 |
500 | $8.59420 | $4,297.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $6.24562 | $7,494.74 |
2,400 | $5.60850 | $13,460.40 |