



744028003 | |
|---|---|
DigiKey Part Number | 732-1002-2-ND - Tape & Reel (TR) 732-1002-1-ND - Cut Tape (CT) 732-1002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744028003 |
Description | FIXED IND 3.3UH 1A 220 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1 A 220mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744028003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 850mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 220mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2811 | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.58000 | $12.58 |
| 10 | $12.17600 | $121.76 |
| 50 | $10.65500 | $532.75 |
| 100 | $10.04670 | $1,004.67 |
| 500 | $8.58324 | $4,291.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $6.93073 | $10,396.09 |
| 3,000 | $6.22370 | $18,671.10 |




