



742863147 | |
|---|---|
DigiKey Part Number | 732-2380-2-ND - Tape & Reel (TR) 732-2380-1-ND - Cut Tape (CT) 732-2380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742863147 |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 320mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742863147 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 320mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 50 | $1.84380 | $92.19 |
| 100 | $1.75410 | $175.41 |
| 500 | $1.57460 | $787.30 |
| 1,000 | $1.48485 | $1,484.85 |
| 2,000 | $1.40326 | $2,806.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.14545 | $4,581.80 |











