


74279391 | |
|---|---|
DigiKey Part Number | 732-13791-2-ND - Tape & Reel (TR) 732-13791-1-ND - Cut Tape (CT) 732-13791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279391 |
Description | FERRITE BEAD 91 OHM 2SMD 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms 1 Ferrite Bead 2-SMD, J-Lead 17A 0.9mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74279391 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 91 Ohms @ 100 MHz | |
Current Rating (Max) | 17A | |
DC Resistance (DCR) (Max) | 0.9mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2-SMD, J-Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.122" (3.10mm) | |
Size / Dimension | 0.335" L x 0.118" W (8.50mm x 3.00mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $6.58500 | $65.85 |
| 50 | $6.07560 | $303.78 |
| 100 | $5.56600 | $556.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.75926 | $2,379.63 |


