


742792910 | |
|---|---|
DigiKey Part Number | 732-3648-2-ND - Tape & Reel (TR) 732-3648-1-ND - Cut Tape (CT) 732-3648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792910 |
Description | FERRITE BEAD 200 OHM 2SMD 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 5.5A 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792910 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 200 Ohms @ 100 MHz | |
Current Rating (Max) | 5.5A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2-SMD, J-Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.315" (8.00mm) | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.60000 | $23.60 |
| 10 | $23.10200 | $231.02 |
| 50 | $22.11580 | $1,105.79 |
| 100 | $21.21150 | $2,121.15 |
| 250 | $18.25172 | $4,562.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $17.84066 | $8,920.33 |

