


742792903 | |
---|---|
DigiKey Part Number | 732-3643-2-ND - Tape & Reel (TR) 732-3643-1-ND - Cut Tape (CT) 732-3643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792903 |
Description | FERRITE BEAD 6000 OHM 2SMD 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6000 Ohms @ 37 MHz 1 Ferrite Bead 2-SMD, J-Lead 10A 9mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792903 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 6000 Ohms @ 37 MHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 9mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2-SMD, J-Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.315" (8.00mm) | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.24000 | $21.24 |
10 | $20.81900 | $208.19 |
50 | $19.92960 | $996.48 |
100 | $19.11470 | $1,911.47 |
250 | $16.44752 | $4,111.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $16.07710 | $8,038.55 |