565 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 8A 12mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
565 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 8A 12mOhm
#askLorandt explains: Getting the S-Parameter for Chip Bead Ferrites

742792902

DigiKey Part Number
732-3644-2-ND - Tape & Reel (TR)
732-3644-1-ND - Cut Tape (CT)
732-3644-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
742792902
Description
FERRITE BEAD 565 OHM 2SMD 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
565 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 8A 12mOhm
Datasheet
 Datasheet
EDA/CAD Models
742792902 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
565 Ohms @ 100 MHz
Current Rating (Max)
8A
DC Resistance (DCR) (Max)
12mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
2-SMD, J-Lead
Mounting Type
Surface Mount
Height (Max)
0.315" (8.00mm)
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.60000$23.60
10$23.10200$231.02
50$22.11580$1,105.79
100$21.21150$2,121.15
250$18.25172$4,562.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$17.12702$8,563.51
Manufacturers Standard Package