150 Ohms @ 100 MHz 1 Ferrite Bead 2220 (5650 Metric) 5A 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 Ohms @ 100 MHz 1 Ferrite Bead 2220 (5650 Metric) 5A 10mOhm
WE-MPSB: Multilayer Power Suppression Bead
@AskLorandt explains: Peak current capability of chip bead ferrites

74279224151

DigiKey Part Number
732-3423-2-ND - Tape & Reel (TR)
732-3423-1-ND - Cut Tape (CT)
732-3423-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74279224151
Description
FERRITE BEAD 150 OHM 2220 1LN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 Ohms 1 Ferrite Bead 2220 (5650 Metric) 5A 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
74279224151 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
150 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
10mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
2220 (5650 Metric)
Mounting Type
Surface Mount
Height (Max)
0.081" (2.05mm)
Size / Dimension
0.220" L x 0.200" W (5.59mm x 5.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,404
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.54000$9.54
10$9.34000$93.40
100$9.01080$901.08
500$8.68190$4,340.95
1,000$8.34482$8,344.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$7.67888$15,357.76
Manufacturers Standard Package