



74279219 | |
|---|---|
DigiKey Part Number | 732-4629-2-ND - Tape & Reel (TR) 732-4629-1-ND - Cut Tape (CT) 732-4629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279219 |
Description | FERRITE BEAD 700 OHM 1206 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 700 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 200mA 650mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74279219 Models |
Category | Current Rating (Max) 200mA |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 650mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 700 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.96500 | $19.65 |
| 50 | $1.80060 | $90.03 |
| 100 | $1.72650 | $172.65 |
| 500 | $1.65252 | $826.26 |
| 1,000 | $1.57031 | $1,570.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.33188 | $3,995.64 |


