



742792090 | |
|---|---|
DigiKey Part Number | 732-1608-2-ND - Tape & Reel (TR) 732-1608-1-ND - Cut Tape (CT) 732-1608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792090 |
Description | FERRITE BEAD 1.8 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792090 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.8 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 50 | $1.71820 | $85.91 |
| 100 | $1.57850 | $157.85 |
| 500 | $1.50454 | $752.27 |
| 1,000 | $1.44698 | $1,446.98 |
| 2,000 | $1.37299 | $2,745.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.16745 | $4,669.80 |








