



74279209 | |
|---|---|
DigiKey Part Number | 732-4626-2-ND - Tape & Reel (TR) 732-4626-1-ND - Cut Tape (CT) 732-4626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279209 |
Description | FERRITE BEAD 1.2 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 550mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74279209 Models |
Category | Current Rating (Max) 200mA |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 550mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Impedance @ Frequency 1.2 kOhms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 50 | $1.71820 | $85.91 |
| 100 | $1.57850 | $157.85 |
| 500 | $1.50454 | $752.27 |
| 1,000 | $1.44698 | $1,446.98 |
| 2,000 | $1.37299 | $2,745.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.16745 | $4,669.80 |


