


74275013 | |
---|---|
DigiKey Part Number | 732-13787-ND |
Manufacturer | |
Manufacturer Product Number | 74275013 |
Description | FERRITE BEAD 950 OHM RADIAL 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 950 Ohms @ 100 MHz 1 Signal Line Ferrite Bead Radial 3A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74275013 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 950 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Package / Case | Radial | |
Mounting Type | Through Hole | |
Height (Max) | 0.394" (10.00mm) | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $3.35800 | $33.58 |
50 | $3.05280 | $152.64 |
100 | $2.77120 | $277.12 |
200 | $2.51995 | $503.99 |
400 | $2.29088 | $916.35 |