


7427225 | |
|---|---|
DigiKey Part Number | 732-13447-ND |
Manufacturer | |
Manufacturer Product Number | 7427225 |
Description | FERRITE CORE SOLID 18.8 X 1.1MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.740" W x 0.043" H (18.80mm x 1.10mm) OD 0.937" W x 0.248" H (23.80mm x 6.30mm) Length 0.276" (7.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7427225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Material | - | |
Inner Dimension | 0.740" W x 0.043" H (18.80mm x 1.10mm) | |
Outer Dimension | 0.937" W x 0.248" H (23.80mm x 6.30mm) | |
Mounting Type | Free Hanging | |
Length | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.61000 | $10.61 |
| 10 | $9.62700 | $96.27 |
| 50 | $8.76080 | $438.04 |
| 128 | $7.97164 | $1,020.37 |
| 256 | $7.26125 | $1,858.88 |
| 512 | $6.67996 | $3,420.14 |


