7427212
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7427212
WEbinar Powered by Digi-Key: EMI 101

7427213

DigiKey Part Number
732-13476-ND
Manufacturer
Manufacturer Product Number
7427213
Description
FERRITE CORE 67 OHM SOLID
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 67Ohm @ 100MHz ID 1.370" W x 0.051" H (34.80mm x 1.30mm) OD 1.575" W x 0.256" H (40.00mm x 6.50mm) Length 0.472" (12.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Flat
Design
Solid
Impedance @ Frequency
67Ohm @ 100MHz
Material
4W620
Inner Dimension
1.370" W x 0.051" H (34.80mm x 1.30mm)
Outer Dimension
1.575" W x 0.256" H (40.00mm x 6.50mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 329
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$23.05000$23.05
10$21.33700$213.37
50$19.33700$966.85
100$17.63290$1,763.29
250$16.00300$4,000.75
500$14.52124$7,260.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.