Solid Free Hanging Ferrite Core 151Ohm @ 100MHz ID 0.708" Dia (18.00mm) OD 1.102" Dia (28.00mm) Length 1.122" (28.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74270095

DigiKey Part Number
732-1564-ND
Manufacturer
Manufacturer Product Number
74270095
Description
FERRITE CORE 151 OHM SOLID 18MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 151Ohm @ 100MHz ID 0.708" Dia (18.00mm) OD 1.102" Dia (28.00mm) Length 1.122" (28.50mm)
Datasheet
 Datasheet
EDA/CAD Models
74270095 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
151Ohm @ 100MHz
Manufacturer
Würth Elektronik
Material
4W1500
Series
Inner Dimension
0.708" Dia (18.00mm)
Packaging
Bulk
Outer Dimension
1.102" Dia (28.00mm)
Part Status
Active
Mounting Type
Free Hanging
Type
Round
Length
1.122" (28.50mm)
Design
Solid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$39.63000$39.63
10$38.72300$387.23
50$37.07900$1,853.95
100$35.43470$3,543.47
315$33.87257$10,669.86
630$32.22829$20,303.82