560 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 250mA 750mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74269221561

DigiKey Part Number
732-74269221561TR-ND - Tape & Reel (TR)
732-74269221561CT-ND - Cut Tape (CT)
732-74269221561DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74269221561
Description
FERRITE BEAD 560 OHM 0201 1LN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
560 Ohms 1 Signal Line Ferrite Bead 0201 (0603 Metric) 250mA 750mOhm
Datasheet
 Datasheet
EDA/CAD Models
74269221561 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
250mA
Manufacturer
Würth Elektronik
DC Resistance (DCR) (Max)
750mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.013" (0.33mm)
Number of Lines
1
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Impedance @ Frequency
560 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,766
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
50$0.97840$48.92
100$0.94550$94.55
500$0.90436$452.18
1,000$0.86326$863.26
2,000$0.82215$1,644.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.74816$11,222.40
Manufacturers Standard Package