
709855000 | |
|---|---|
DigiKey Part Number | 732-12619-ND |
Manufacturer | |
Manufacturer Product Number | 709855000 |
Description | BRD SPT SNAP LCK SCRW MNT 19.1MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.752" (19.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 709855000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.752" (19.10mm) | |
Length - Overall | 1.161" (29.50mm) | |
Support Hole Diameter | 0.157" (4.00mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.402" (10.20mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $5.44300 | $54.43 |
| 50 | $5.05960 | $252.98 |
| 100 | $4.65670 | $465.67 |
| 500 | $3.88318 | $1,941.59 |
| 1,000 | $3.50433 | $3,504.33 |












