
709264000 | |
---|---|
DigiKey Part Number | 732-12521-ND |
Manufacturer | |
Manufacturer Product Number | 709264000 |
Description | BRD SPT SNAP LCK SCRW MNT 10.7MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.421" (10.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.421" (10.70mm) | |
Length - Overall | 0.815" (20.70mm) | |
Support Hole Diameter | 0.157" (4.00mm) | |
Support Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Mounting Hole Diameter | 0.276" (7.00mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.45000 | $4.45 |
10 | $4.10800 | $41.08 |
50 | $3.65340 | $182.67 |
100 | $3.20800 | $320.80 |
250 | $2.98592 | $746.48 |
500 | $2.83758 | $1,418.79 |