Board Support Snap Fit / Snap Fit Nylon 0.252" (6.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

702931000

DigiKey Part Number
732-12499-ND
Manufacturer
Manufacturer Product Number
702931000
Description
BOARD SPT SNAP FIT NYLON 6.40MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Support Snap Fit / Snap Fit Nylon 0.252" (6.40mm)
Datasheet
 Datasheet
EDA/CAD Models
702931000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Between Board Height
0.252" (6.40mm)
Manufacturer
Würth Elektronik
Length - Overall
0.386" (9.80mm)
Series
Support Hole Diameter
0.189" (4.80mm)
Packaging
Bag
Support Panel Thickness
0.047" ~ 0.067" (1.20mm ~ 1.70mm)
Part Status
Active
Mounting Hole Diameter
0.189" (4.80mm)
Holding Type
Snap Fit
Mounting Panel Thickness
0.047" ~ 0.067" (1.20mm ~ 1.70mm)
Mounting Type
Snap Fit
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.78400$17.84
50$1.58680$79.34
100$1.39770$139.77
500$1.29900$649.50
1,000$1.23323$1,233.23
Manufacturers Standard Package