WA-SNSR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WA-SNSR Series
@askLorandt explains: Design your EMC-Filter

702914000

DigiKey Part Number
732-9623-ND
Manufacturer
Manufacturer Product Number
702914000
Description
BRD SPT SNAP LOCK SCRW MNT 3.5MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Screw Mount Nylon 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Screw Mount
Between Board Height
0.138" (3.50mm)
Length - Overall
0.244" (6.20mm)
Support Hole Diameter
0.118" (3.00mm)
Support Panel Thickness
0.063" (1.60mm)
Mounting Hole Diameter
0.083" (2.11mm)
Mounting Panel Thickness
-
Features
Stackable
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,763
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1.32000$1.32
10$1.19400$11.94
50$1.10480$55.24
100$1.02240$102.24
500$0.94092$470.46
1,000$0.85201$852.01
2,000$0.77052$1,541.04
Manufacturers Standard Package