70097
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

700975200

DigiKey Part Number
732-12454-ND
Manufacturer
Manufacturer Product Number
700975200
Description
SNAP RIVET 0.197" NYLON BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.197" (5.00mm) Snap Rivet Grip Range Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Type
Snap Rivet
Rivet Diameter
0.197" (5.00mm)
Rivet Length
0.217" (5.50mm)
Head Diameter
0.350" (8.90mm)
Head Height
0.087" (2.20mm)
Hole Diameter
0.197" (5.00mm)
Grip Range
-
Features
Flame Retardant
Color
Black
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$2.47000$2.47
10$2.23900$22.39
50$1.99380$99.69
100$1.74850$174.85
500$1.62252$811.26
1,000$1.54844$1,548.44
Manufacturers Standard Package