
700970600 | |
---|---|
DigiKey Part Number | 732-12426-ND |
Manufacturer | |
Manufacturer Product Number | 700970600 |
Description | SNAP RIVET 0.079" NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.079" (2.00mm) Snap Rivet Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.079" (2.00mm) | |
Rivet Length | 0.236" (6.00mm) | |
Head Diameter | 0.189" (4.80mm) | |
Head Height | 0.030" (0.75mm) | |
Hole Diameter | 0.079" (2.00mm) | |
Grip Range | - | |
Features | Flame Retardant | |
Color | Black | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
10 | $1.84400 | $18.44 |
50 | $1.63820 | $81.91 |
100 | $1.44470 | $144.47 |
500 | $1.34100 | $670.50 |
1,000 | $1.28172 | $1,281.72 |