



696107003002 | |
|---|---|
DigiKey Part Number | 732-11375-ND |
Manufacturer | |
Manufacturer Product Number | 696107003002 |
Description | FUSEHOLDER BLOCKS - PCB - CLIP C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 20 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 696107003002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.98000 | $4.98 |
| 10 | $4.74000 | $47.40 |
| 50 | $4.50180 | $225.09 |
| 100 | $4.01640 | $401.64 |
| 250 | $3.53196 | $882.99 |
| 500 | $2.88566 | $1,442.83 |











