



694106105102 | |
---|---|
DigiKey Part Number | 732-5928-2-ND - Tape & Reel (TR) 732-5928-1-ND - Cut Tape (CT) 732-5928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 694106105102 |
Description | CONN PWR JACK 2.05X5.5MM SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.05mm ID (0.081"), 5.50mm OD (0.217") Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 694106105102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.05mm ID (0.081"), 5.50mm OD (0.217") | |
Actual Diameter | 0.081" (2.05mm ID), 0.252" (6.40mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.354" (9.00mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material - Plating | Tin | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.93000 | $15.93 |
10 | $15.19000 | $151.90 |
50 | $13.54820 | $677.41 |
100 | $12.48070 | $1,248.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $11.23265 | $2,246.53 |
600 | $9.75467 | $5,852.80 |
1,000 | $8.27669 | $8,276.69 |