9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

693071030811

DigiKey Part Number
732-693071030811TR-ND - Tape & Reel (TR)
732-693071030811CT-ND - Cut Tape (CT)
732-693071030811DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
693071030811
Description
CONN MICRO SD CARD R/A SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
693071030811 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion, Removal Method
Push In, Push Out
Manufacturer
Würth Elektronik
Mounting Type
Surface Mount, Right Angle
Series
Features
Switch
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height Above Board
0.051" (1.30mm)
Part Status
Active
Mounting Feature
Normal, Standard - Top
Card Type
Secure Digital - microSD™
Contact Finish
Gold
Number of Positions
9 (8 + 1)
Contact Finish Thickness
1.00µin (0.025µm)
Connector Type
Connector and Ejector
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,721
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$32.97000$32.97
25$29.18640$729.66
100$26.96650$2,696.65
250$24.74672$6,186.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$22.44470$20,200.23
1,800$17.92287$32,261.17
Manufacturers Standard Package