
691900310201 | |
---|---|
DigiKey Part Number | 732-691900310201-ND |
Manufacturer | |
Manufacturer Product Number | 691900310201 |
Description | ADHESIVE MARKER CARD HORIZONTAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 691900310201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Label, Adhesive | |
Legend | Numbers, 1 through 10 | |
Pitch | 0.150" (3.81mm) | |
For Use With/Related Products | Terminal Blocks | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $3.36700 | $33.67 |
50 | $2.69820 | $134.91 |