



691418320003 | |
|---|---|
DigiKey Part Number | 732-691418320003-ND |
Manufacturer | |
Manufacturer Product Number | 691418320003 |
Description | 3.81 MM TERMINAL BLOCK, 45 ENTR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole, Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | 691418320003 Models |
Category | Voltage 300 V |
Manufacturer Würth Elektronik | Wire Gauge 16-30 AWG |
Series | Mounting Type Through Hole, Kinked Pin |
Packaging Bulk | Wire Termination Screwless |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -30°C ~ 120°C |
Positions Per Level 3 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Contact Material - Plating Phosphor Bronze - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Phosphor Bronze - Tin Plated |
Current 4 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691412320003 | Würth Elektronik | 255 | 732-11128-ND | $11.43000 | Parametric Equivalent |
| 691412320003M | Würth Elektronik | 5 | 732-11139-ND | $11.76000 | Parametric Equivalent |
| 691417320003S | Würth Elektronik | 250 | 732-691417320003S-ND | $15.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.20000 | $16.20 |
| 10 | $14.67500 | $146.75 |
| 50 | $13.77920 | $688.96 |
| 100 | $12.58710 | $1,258.71 |
| 500 | $10.18644 | $5,093.22 |



