691412320006M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $16.56000
Datasheet
691412320006M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
691412320006M
@askLorandt explains: Design your EMC-Filter
WEbinar Powered by Digi-Key: Terminal Blocks

691412320006M

DigiKey Part Number
732-11138-ND
Manufacturer
Manufacturer Product Number
691412320006M
Description
TERM BLOCK 6POS 45DEG 3.81MM PCB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole, Kinked Pin
Datasheet
 Datasheet
EDA/CAD Models
691412320006M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
6
Pitch
0.150" (3.81mm)
Mating Orientation
45° (135°) Angle with Board
Current
4 A
Voltage
300 V
Wire Gauge
16-30 AWG
Mounting Type
Through Hole, Kinked Pin
Wire Termination
Screwless
Features
-
Color
Gray
Operating Temperature
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Phosphor Bronze - Tin Plated
Clamp Material - Plating
Phosphor Bronze
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$15.83000$15.83
10$13.78000$137.80
50$12.52660$626.33
100$11.19020$1,119.02
500$10.49264$5,246.32
Manufacturers Standard Package