5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole, Kinked Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole, Kinked Pin
691412320005M
691412320005M
@askLorandt explains: Design your EMC-Filter

691412320005M

DigiKey Part Number
732-11141-ND
Manufacturer
Manufacturer Product Number
691412320005M
Description
TERM BLOCK 5POS 45DEG 3.81MM PCB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole, Kinked Pin
Datasheet
 Datasheet
EDA/CAD Models
691412320005M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
4 A
Manufacturer
Würth Elektronik
Voltage
300 V
Series
Wire Gauge
16-30 AWG
Packaging
Bulk
Mounting Type
Through Hole, Kinked Pin
Part Status
Active
Wire Termination
Screwless
Number of Levels
1
Color
Gray
Positions Per Level
5
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.150" (3.81mm)
Contact Material - Plating
Phosphor Bronze - Tin Plated
Mating Orientation
45° (135°) Angle with Board
Clamp Material - Plating
Phosphor Bronze
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
691412320005Würth Elektronik1,005732-11130-ND$12.17000Parametric Equivalent
691417320005SWürth Elektronik60732-691417320005S-ND$21.87000Parametric Equivalent
691418320005Würth Elektronik44732-691418320005-ND$19.65000Parametric Equivalent
In-Stock: 79
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$16.69000$16.69
10$14.55200$145.52
50$13.15440$657.72
100$11.74850$1,174.85
500$11.04148$5,520.74
Manufacturers Standard Package