



691401710005B | |
|---|---|
DigiKey Part Number | 732-691401710005B-ND |
Manufacturer | |
Manufacturer Product Number | 691401710005B |
Description | 5.00 MM TERMINAL BLOCK, HORIZONT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691401710005B Models |
Category | Voltage 300 V |
Manufacturer Würth Elektronik | Wire Gauge 14-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 5 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel, Stainless |
Current 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBL009-500-05GY-2GY | Same Sky (Formerly CUI Devices) | 976 | 102-TBL009-500-05GY-2GY-ND | $6.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.75000 | $24.75 |
| 10 | $22.88000 | $228.80 |
| 50 | $21.78700 | $1,089.35 |
| 100 | $20.32350 | $2,032.35 |
| 504 | $17.39679 | $8,767.98 |


