5 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 90° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 90° Free Hanging (In-Line)
691352410005
691352410005
@askLorandt explains: Design your EMC-Filter

691352410005

DigiKey Part Number
732-2820-ND
Manufacturer
Manufacturer Product Number
691352410005
Description
TERM BLOCK PLUG 5POS 7.62MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
691352410005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
15 A
Manufacturer
Würth Elektronik
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
12-24 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.2-3mm²
Part Status
Active
Color
Green
Type
Plug, Female Sockets
Operating Temperature
-40°C ~ 105°C
Number of Positions
5
Features
Retention Latches (Wire Side)
Positions Per Level
5
Material Flammability Rating
UL94 V-0
Number of Levels
1
Screw Size
M3
Pitch
0.300" (7.62mm)
Torque - Screw
0.49 Nm (4.3 Lb-In)
Plug Wire Entry
90°
Wire Strip Length
6-7mm
Termination Style
Screw - Leaf Spring, Wire Guard
Housing Material
Polyamide (PA66), Nylon 6/6
Mounting Type
Free Hanging (In-Line)
Insulation Height
1.024" (26.01mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$26.56000$26.56
10$23.75200$237.52
50$20.51260$1,025.63
100$18.31750$1,831.75
500$17.26516$8,632.58