
691221320003 | |
|---|---|
DigiKey Part Number | 732-691221320003-ND |
Manufacturer | |
Manufacturer Product Number | 691221320003 |
Description | 3.81 MM TERMINAL BLOCK, 55 ENTR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691221320003 Models |
Category | Wire Gauge 16-28 AWG |
Manufacturer Würth Elektronik | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 3 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.150" (3.81mm) | Clamp Material - Plating Brass |
Mating Orientation 55° (125°) Angle with Board | Screw Material - Plating Steel - Zinc Plated |
Current 10 A | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Voltage 300 V | Screw Thread M2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.87000 | $15.87 |
| 10 | $14.28100 | $142.81 |
| 50 | $13.34340 | $667.17 |
| 100 | $12.11030 | $1,211.03 |
| 700 | $9.61093 | $6,727.65 |


